597-3308-207F

Dialight
645-597-3308-207F

597-3308-207F

Mfr.:

Description:
Standard LEDs - SMD 1206 PLCC SMD GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.999

Stock:

4.999 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,949 € 0,95 €
0,597 € 5,97 €
0,442 € 44,20 €
0,436 € 109,00 €
0,406 € 203,00 €
0,335 € 335,00 €
Full Reel (Order in multiples of 2000)
0,325 € 650,00 €
0,322 € 1.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
1206 (3216 metric)
Top View
Green
10 mA
1.8 V
570 nm
31 mcd
120 deg
50 mW
3.4 mm
2.1 mm
3 mm
- 40 C
+ 100 C
Colorless
2.41 mm
Round Flat
Non-Diffused
597
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 144 mg

This functionality requires JavaScript to be enabled.
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Harwin M50-3500642
Headers & Wire Housings 6+6 DIL PIN HDR VERT Au/Sn
C&K Switches 7101K2AV2QEG
Toggle Switches 0.4VA 20VAC/DC SPDT ON-NONE-ON PCB
KEMET T491D106K050AT
Tantalum Capacitors - Solid SMD 50V 10uf 2917 10% ESR=800mOhms
Dialight 597-3008-207F
Standard LEDs - SMD PLCC-2 SMD
Panasonic ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200
Dialight 597-3601-207F
Standard LEDs - SMD SMD LED PLCC BLUE 7" REEL
Dialight 597-3408-207F
Standard LEDs - SMD SMD LED
Keystone Electronics 724
Mounting Fixings VINYL BUMPER .687
KEMET C0805X104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% Flex AEC-Q200
Keystone Electronics 9311
Screws & Fasteners 3/4 6-32 STEEL PAN