556-1509-304F

Dialight
645-5561509304F
556-1509-304F

Mfr.:

Description:
LED Panel Mount Indicators Flat Red 230VAC 7mA 1200fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
261,17 kr. 261,17 kr.
249,46 kr. 2.494,60 kr.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Red
25.4 mm
Panel Mount
Screw Terminal
Red, Diffused
7 mA
230 V
1200 fL
Round Flat
556
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Red
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.