551-0204-804F

Dialight
645-551-0204-804F
551-0204-804F

Mfr.:

Description:
LED Circuit Board Indicators 3 MM CBI G CUSTOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,92 kr. 5.840,00 kr.
2,77 kr. 6.925,00 kr.
2,63 kr. 13.150,00 kr.
2,45 kr. 24.500,00 kr.
2,39 kr. 59.750,00 kr.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Green
3 mm
563 nm
1.6 mcd
Through Hole
45 deg
Tinted, Diffused
10 mA
2.1 V
551
Bag
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99