521-9673F

Dialight
645-521-9673F

521-9673F

Mfr.:

Description:
Standard LEDs - Through Hole 5MM Y FLANGELESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 2400   Multiples: 100

-,-- €
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,308 € 739,20 €
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
588 nm
12.6 mcd
60 deg
10 mA
2.1 V
60 mW
T-1 3/4 (5 mm)
- 55 C
+ 100 C
5 mm
Dome
Diffused
Bulk
-
Brand: Dialight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99