51513610500F

Dialight
645-51513610500F
51513610500F

Mfr.:

Description:
LED Light Pipes 5mm PANEL MOUNT RA FLAT LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.425

Stock:
4.425 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,12 kr. 7,12 kr.
3,99 kr. 39,90 kr.
3,74 kr. 374,00 kr.
3,07 kr. 1.535,00 kr.
2,71 kr. 2.710,00 kr.
2,68 kr. 6.700,00 kr.
2,51 kr. 12.550,00 kr.
2,40 kr. 24.000,00 kr.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount
Vertical
Round Lens, Flat Face
11.18 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 5 mm x 11.18 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
3926909989
ECCN:
EAR99

Optopipe® 5mm Output Panel Mount Light Pipes

Dialight Optopipe® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.