180-01AB-811

Dialight
645-180-01AB-811
180-01AB-811

Mfr.:

Description:
Transportation Lighting Assemblies 3 WIRE AUX. SIDE TURN SIGNAL

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Transportation Lighting Assemblies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Bus / Heavy Duty Vehicle Marker Lights
Amber
12 V, 24 V
Bulk
Brand: Dialight
Product Type: Traffic & Automotive Lighting
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8512204040
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT