66328

Desco
809-66328
66328

Mfr.:

Description:
Antistatic Control Products STATFREE UC2 2-LAYER RUBBER, 0.080''x24''x48'', CLEAN PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.593,46 kr. 1.593,46 kr.
1.513,78 kr. 15.137,80 kr.

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Surfaces
Mat
Blue (Sky Blue)
48 in x 24 in x 0.08 in
Rubber
Brand: Desco
Description/Function: Dual Layer Rubber Mat
Length: 1.2192 m
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 609.6 mm
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0