13876

Desco
809-13876
13876

Mfr.:

Description:
Antistatic Control Products BAG, STATFREE, CLEAR, 12IN x 16IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
457,82 kr. 457,82 kr.
434,92 kr. 4.349,20 kr.

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
Clear
16 in x 12 in
Polyester
Brand: Desco
Description/Function: Clear Statfree Bag
Length: 406.4 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 304.8 mm
Unit Weight: 2,490 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0