ADP-180WB BG

Delta Electronics
108-ADP-180WBBG
ADP-180WB BG

Mfr.:

Description:
Desktop AC Adapters 180W / 24V adapter - C6 - Barrel Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
538,84 kr. 538,84 kr.
495,49 kr. 2.477,45 kr.
456,70 kr. 4.567,00 kr.
440,44 kr. 10.570,56 kr.
431,26 kr. 20.700,48 kr.
422,53 kr. 50.703,60 kr.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-PD
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.