03EB3SA

108-03EB3SA
03EB3SA

Mfr.:

Description:
AC Power Entry Modules Power Entry Module EMI Filter, Single, 250VAC, 3A, Screw Mounting, N/A-Lug

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
191,20 kr. 191,20 kr.
162,48 kr. 1.624,80 kr.
145,17 kr. 3.629,25 kr.
141,67 kr. 5.666,80 kr.
137,26 kr. 16.471,20 kr.
132,71 kr. 37.158,80 kr.
130,48 kr. 67.849,60 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modules
Switched
Filtered
Yes
3 A
250 VAC
Panel Mount
Solder Lug
IEC-320 C-14
Standard
EB
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Unit Weight: 191,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS