SEN0671

DFRobot
426-SEN0671
SEN0671

Mfr.:

Description:
Distance Sensor Modules - Enclosed Perceiving the world as a series of disconnected dots, single-point sensors leave vast blind spots and thus often miss critical obstacles. The TF-NOVA Line Laser LiDAR is engineered to eliminate this fundamental flaw. By projecting a wide 14 "curtai

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 11/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
232,68 kr. 232,68 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Height: 12 mm
Length: 26.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 14 m
Subcategory: Distance Sensors
Tradename: DFRobot
Type: Time-of-Flight Sensor
Width: 21.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

TF-NOVA Line Laser LiDAR Sensor

DFRobot TF-NOVA Line Laser LiDAR Sensor features a wide 14° x 1° detection area and creates a continuous line of detection. This sensor detects a 25cm × 1.7cm area at distances beyond 1m. The TF-NOVA LiDAR sensor delivers reliable detection of 5cm black low-reflectivity obstacles within 2m under intense outdoor sunlight or low-light nighttime conditions. This sensor is equipped with interfaces like UART and I2C and supports both standalone and networked operation. Typical applications include automatic door collision prevention, robot obstacle avoidance, shuttle vehicle obstacle detection, parking space detection, and focus assistance.