SEN0465

DFRobot
426-SEN0465
SEN0465

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Factory Calibrated Electrochemical Oxygen / O2 Sensor (0-25%Vol, I2C & UART)

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
23
Expected 25/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
544,65 kr. 544,65 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
O2 Sensor
3.3 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: O2 Sensor Probe, 4 Pin Cable
Interface Type: I2C, UART
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99