KIT0152-EN

DFRobot
426-KIT0152-EN
KIT0152-EN

Mfr.:

Description:
DFRobot Accessories MindPlus Coding Kit for Arduino
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
635,14 kr. 635,14 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
MindPlus Coding Kits
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

MindPlus Coding Kit for Arduino

DFRobot MindPlus Coding Kit for Arduino is a set of tools for programming learning. It's compatible with Mind+, a graphical coding software for starters, and Arduino IDE. This kit is well applicable to students from the lower grade to the higher grade. It comes with an Arduino Uno R3 mainboard and a sensor expansion board V7, and 18 commonly used sensors and actuators. These sensors are equipped with Gravity interfaces, which are easy to use. The course for this kit will first start from lighting up an onboard LED on Arduino to help students step into the world of coding.