FIT0642

DFRobot
426-FIT0642
FIT0642

Mfr.:

Description:
Memory Cards MicroSD Memory Card 64GB Class10 100MB/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 03/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
112,57 kr. 112,57 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Memory Cards
RoHS:  
MicroSD Cards
64 GB
UHS-I
100 MB/s
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
Application: Phone Memory Card, Raspberry Pi
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 14.99 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 1.02 mm
Width: 10.92 mm
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

FEATURED PRODUCTS
DFROBOT