DFR1208

DFRobot
426-DFR1208
DFR1208

Mfr.:

Description:
Switching Voltage Regulators This DC-DC step-down converter module is designed to efficiently reduce a high input voltage (15-24V) to a stable 12V output, supporting up to 12A of current. The module offers high conversion efficiency (over 95%), with minimal ripple noise (under 5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
101,98 kr. 101,98 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
12 V
12 A
15 V
24 V
- 25 C
+ 70 C
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 15 V to 24 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Subcategory: PMIC - Power Management ICs
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
DFROBOT