DFR0792

DFRobot
426-DFR0792
DFR0792

Mfr.:

Description:
DFRobot Accessories Fermion: ADKey Board -10 Keys (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
15
Expected 11/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,25 kr. 19,25 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
ADKey Boards
10 Keys
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 10 Keys
For Use With: DFPlayer Mini, DFPlayer PRO, Main-Controller Button Expansion, Voice Recorder Module
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

Fermion: ADKey Board -10 Keys (Breakout)

DFRobot Fermion: ADKey Board-10 Keys (Breakout) drives DFPlayer pro, DFPlayer mini, and voice recorder module without programming or using various resistors. This board offers 20 delicate button caps with a comfortable hand feel and is easy to be integrated into projects. The ADkey board features a welding pad on both sides that offer a connection to the favorite keys to the board. This board can be used as the ADkey input of the main controller that allows the expansion of 10 keys of the mainboard via only one analog port. The ADkey board operates at the 3.3V to 5V voltage range.