DFR0684

DFRobot
426-DFR0684
DFR0684

Mfr.:

Description:
DFRobot Accessories RS485 Connector Expansion Shield for LattePanda V1
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
159,72 kr. 159,72 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Shields
Brand: DFRobot
For Use With: RS485 interface
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DFR0684 RS485 Connector Expansion Shield

DFRobot DFR0684 RS485 Connector Expansion Shield is designed to expand a reliable RS485 interface (OPEN4) for LattePanda V1. This module offers 12V output power and comes with an on-board 120Ω terminal matching resistor that can be controlled by the switch. The DFR0684 expansion shield features signal isolation, power isolation, lightning surge protection, transient voltage resistance, and bus-protection. These features assure reliable data transmission and protect the LattePanda main-board. This expansion shield uses a stackable connection that can be easily fixed onto LattePanda main-board by copper columns without blocking the heat dissipation. The DFR0684 RS485 connector expansion shield is suitable for RS485 communication scenarios.