SOL4B3

Cynergy3
285-SOL4B3
SOL4B3

Mfr.:

Description:
Solenoid Valves Solenoid valve 1"BSP NC 110Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.541,16 kr. 1.541,16 kr.
1.502,74 kr. 15.027,40 kr.
1.436,65 kr. 71.832,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solenoid Valves
RoHS:  
Industrial Solenoid Valve
2-Way
Gas, Liquid
1 in
110 VAC
Threaded Connection - G
Brass
SOL
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Factory Pack Quantity: 1
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8481200020
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA