PMP4890W

Crydom
558-PMP4890W

PMP4890W

Mfr.:

Description:
Solid State Relays - Industrial Mount 90A 345-530VAC Elevator Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10
Expected 11-Mar-24

Factory Lead Time:

40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- kr.
-,-- kr.
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.440,29 kr. 1.440,29 kr.
1.298,66 kr. 12.986,60 kr.
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Proportional Controllers
SSR
Panel Mount
90 A
345 VAC to 530 VAC
1 Form A (SPST-NO)
0 VDC to 5 VDC, 0 VDC to 10 VDC
4 mA to 20 mA
- 25 C
+ 70 C
-
PMP
91.9 mm
22.5 mm
53.1 mm
Brand: Crydom
Pd - Power Dissipation: 104 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Unit Weight: 73,660 g

This functionality requires JavaScript to be enabled.
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99

PMP Proportional Control Solid State Relays

Crydom / Sensata PMP Micro-Controller Based Single-Phase Proportional Control Solid State Relays are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing. The PMP components feature ratings from 25A up to 90A at 90VAC to 600VAC. PMP series solid state relays can vary the output load power proportionally to an analog control input from 0 to 100%. This can be achieved by two different methods: Phase Angle control and Burst Fire control (with Distributive Zero Cross). The control method to be used can be selected on the unit by means of a selector switch located on top of the SSR. This selector switch also allows the user to select the type of analog signal to be used at the control input. The available input types are 0 to 5VDC, 0 to 10VDC, and 4mA to 20mA. Crydom / Sensata  PMP Series Proportional SSRs are ideal for lamp dimming and resistive heating control, among other types of applications requiring proportional control.

NOVA22 Solid State Relays

Crydom NOVA22 Solid State Relay family includes the DR22 Series of DIN Rail Mount SSRs, DR45 Series, PM22 Series, and PMP Series of Panel Mount SSRs. NOVA22 SSRs provide built-in overvoltage protection and a DBC substrate for superior thermal performance. The devices are provided in an IP20 touch-safe housing. The NOVA22 line offers fully configurable Single-Phase Proportional Control SSRs in the PMP Series.