CC2425W2VH

Crydom
558-CC2425W2VH
CC2425W2VH

Mfr.:

Description:
Solid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
751,22 kr. 751,22 kr.
715,41 kr. 7.154,10 kr.
682,96 kr. 34.148,00 kr.
662,90 kr. 66.290,00 kr.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 32 VDC
10 mA
- 40 C
+ 80 C
IP20
58.42 mm
45.72 mm
36.2 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99