CS-USVC-KIT-01

Crowd Supply
392-CS-USVC-KIT-01
CS-USVC-KIT-01

Mfr.:

Description:
Development Boards & Kits - ARM uChip Simple VGA Console (uSVC) Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
202,61 kr. 202,61 kr.

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Development Boards & Kits - ARM
uChip Simple VGA Console (uSVC) Kit
Do It Yourself Kits
ARM Cortex M0+
ATSAMD21E18
Bulk
Brand: Crowd Supply
Dimensions: 86 mm x 48 mm x 17 mm
Interface Type: Audio, Micro SD, USB, VGA
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9504500000
ECCN:
EAR99