99774603

Crouzet
874-99774603
99774603

Mfr.:

Description:
Timers Electromechanical Impulse Counter CIM56x29, 24 VAC, 6 Digits, Non Resettable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
296,91 kr. 296,91 kr.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Timers
RoHS:  
Counters
24 V
0 s to 999.999 hr
Brand: Crouzet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Timers
Series: CIM
Factory Pack Quantity: 1
Subcategory: Timers
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
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99

CIM Electromechanical Impulse Counters

Crouzet CIM Electromechanical Impulse Counters feature 4 or 6-digit impulse counters with excellent visibility due to large digit size. These counters are designed to measure and record electrical impulses in industrial applications. The CIM impulse counters use a combination of mechanical and electrical components to count electrical pulses and offer a reliable solution for various industrial control and monitoring tasks. These counters provide accurate and efficient counting capabilities. Typical applications include equipment and production monitoring, maintenance schedule tracking, and quality control.