89750180

Crouzet
874-89750180
89750180

Mfr.:

Description:
Board Mount Temperature Sensors M3 SONDE CTN ENTER 1PC TO GET 10PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.054,62 kr. 1.054,62 kr.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3 C
Cable Mount
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 10 kOhms
Series: M3
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Millenium 3
Unit Weight: 105,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9025199090
USHTS:
9032896050
ECCN:
EAR99

FEATURED PRODUCTS
CROUZET