XPLAWT-H1-0000-000HU20E7

Cree LED
941-XPLAWTH100HU20E7
XPLAWT-H1-0000-000HU20E7

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, XLamp XPLBWT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
36,18 kr. 36,18 kr.
Full Reel (Order in multiples of 100)
31,03 kr. 3.103,00 kr.
29,54 kr. 5.908,00 kr.
27,08 kr. 13.540,00 kr.
24,39 kr. 24.390,00 kr.
21,04 kr. 42.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
3000 K
334 lm
80
115 deg
1.05 A
2.79 V
3 W
3.45 mm
3.45 mm
1 mm
Colorless
3.45 mm
Square
Water Clear
XPLAWT
Reel
Cut Tape
MouseReel
Brand: Cree LED
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: XLamp
Type: Mid-Power LEDs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp XP-L LEDs

Cree LED XLamp® XP-L LEDs are single-die LEDs that deliver breakthrough efficacy of up to 200lm/w at 350mA. The Cree LED XLamp XP-L LEDs deliver an immediate performance increase of 50% or more. The components can be a drop-in upgrade for lighting designs based on Cree LED's market-leading XLamp XP-G LEDs. These bright, high-density-class, discrete LEDs are available in High-Density and High-Intensity options.