XPLAWT-02-0000-0000V40E2

Cree LED
941-XPLAWT02000V40E2
XPLAWT-02-0000-0000V40E2

Mfr.:

Description:
White LEDs White 5700 K 65-CRI, XLamp XPLAWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
27,83 kr. 6.957,50 kr.
27,30 kr. 13.650,00 kr.
26,63 kr. 26.630,00 kr.
26,41 kr. 66.025,00 kr.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5700 K
491 lm
65
125 deg
1.05 A
2.79 V
3 W
3.45 mm
3.45 mm
2.68 mm
Colorless
3.45 mm
Dome
Water Clear
XPLAWT
Reel
Brand: Cree LED
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lighting Solutions

Cree LED Lighting Solutions with Texas Instruments provides solutions that work together to meet lighting design needs. Texas Instruments is a leading electronic supplier of many devices. These include AC/DC, DC/DC, LED drivers, power management, wireless and wired interface control, and embedded processors for general lighting, signage, backlighting, and automotive applications. Cree LED is the leader of the LED lighting revolution, making energy-wasting traditional lighting technologies obsolete by using energy-efficient, environmentally friendly LED lighting devices. These two suppliers offer products that work well together. 

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp XP-L LEDs

Cree LED XLamp® XP-L LEDs are single-die LEDs that deliver breakthrough efficacy of up to 200lm/w at 350mA. The Cree LED XLamp XP-L LEDs deliver an immediate performance increase of 50% or more. The components can be a drop-in upgrade for lighting designs based on Cree LED's market-leading XLamp XP-G LEDs. These bright, high-density-class, discrete LEDs are available in High-Density and High-Intensity options.