XPGDWT-Q1-0000-00VPP

Cree LED
941-XPGDWTQ100VPP
XPGDWT-Q1-0000-00VPP

Mfr.:

Description:
White LEDs Horticulture White, GBR-2.5, 2.25 PPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.919

Stock:
1.919 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,74 kr. 10,74 kr.
10,22 kr. 102,20 kr.
9,92 kr. 496,00 kr.
9,10 kr. 910,00 kr.
8,28 kr. 2.070,00 kr.
7,76 kr. 3.880,00 kr.
Full Reel (Order in multiples of 1000)
7,18 kr. 7.180,00 kr.
25.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
SMD-2
Tunable
125 deg
350 mA
2.7 V
1 W
3.45 mm
3.45 mm
2.26 mm
+ 85 C
Yellow
3.06 mm
Dome
Clear
XP-G3 Photophyll
Reel
Cut Tape
MouseReel
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XP-G3 Photophyll™ select LEDs

Cree LED XLamp® XP-G3 Photophyll™ Select LEDs offer an advanced horticulture spectrum with blue and green output tuned for horticulture applications. These LEDs are intended to replace the white LEDs standard in two-channel white + red horticulture luminaires. The XP-G3 LEDs maximise green content and minimise red content, enabling significant enhancements to luminaire cost and performance. These LEDs are entirely binned in horticulture metrics, allowing a more straightforward spectrum design without confusing translations or conversions. The spectral output of these LEDs is binned into two metrics. These metrics are based on the amount of PPF in standard blue (400nm to 500nm), green (500nm to 600nm) and red (600nm to 700nm) bands.