XPGDWT-BS-0000-00JF7

Cree LED
941-XPGDWTBSJF7
XPGDWT-BS-0000-00JF7

Mfr.:

Description:
White LEDs White 3200 K 70-CRI, XLamp XP-G3 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,93 kr. 6,93 kr.
6,54 kr. 65,40 kr.
6,39 kr. 319,50 kr.
5,89 kr. 589,00 kr.
5,36 kr. 1.340,00 kr.
5,02 kr. 2.510,00 kr.
Full Reel (Order in multiples of 1000)
4,62 kr. 4.620,00 kr.
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
3250 K
148 lm
70
125 deg
350 mA
2.7 V
1 W
3.45 mm
3.45 mm
2.26 mm
+ 85 C
Yellow
3.06 mm
Dome
Clear
XLAMP XP-G3
Reel
Cut Tape
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-G3 S-Line LEDs

Cree XLamp® XP-G3 S-Line LEDs improve on the standard XP-G3 Series, offering leading system-level reliability through switching and dimming cycles, improved resistance to sulphur exposure and higher efficacy. The XP-G3 S-Line LEDs deliver high-power LED technology that is optimised for robust lighting applications where sensors and the internet-of-things (IoT) are becoming common.