CLMVC-FKA-CLBDGL7LBB79353

Cree LED
941-CLMVCFKACLBDGL7L
CLMVC-FKA-CLBDGL7LBB79353

Mfr.:

Description:
Multi-Colour LEDs RGB SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.803

Stock:
4.803
Can Dispatch Immediately
On Order:
21.600
Expected 26/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12800)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 kr. 1,35 kr.
1,31 kr. 13,10 kr.
1,28 kr. 64,00 kr.
1,17 kr. 117,00 kr.
1,07 kr. 267,50 kr.
Full Reel (Order in multiples of 12800)
1,07 kr. 13.696,00 kr.
0,992 kr. 38.092,80 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
624 nm, 535 nm, 475 nm
5 mA, 5 mA, 5 mA
1.9 V, 2.9 V, 3 V
49 mW, 49 mW, 60 mW
Colorless
Square
Clear
Brand: Cree LED
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.9 mm
Length: 2 mm
Luminous Intensity: 56 mcd, 140 mcd, 28 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 12800
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2 mm
Unit Weight: 64,479 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.