9007-12-40

Coto Technology
816-9007-12-40
9007-12-40

Mfr.:

Description:
Reed Relays REED RELAY DIP DPST 5V W/ES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 924   Multiples: 22
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,50 kr. 17.094,00 kr.
17,83 kr. 18.043,96 kr.
15,74 kr. 39.475,92 kr.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
500 mA
No Diode
1 kOhms
9007
Tube
Brand: Coto Technology
Form Factor or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 22
Subcategory: Relays
Tradename: Soartan
Unit Weight: 1,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99