MUS1R51205C

Cosel
436-MUS1R51205C
MUS1R51205C

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 1.5W 5Vout 0.3A DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,80 kr. 70,80 kr.
68,18 kr. 340,90 kr.
67,14 kr. 671,40 kr.
65,72 kr. 1.971,60 kr.
64,53 kr. 3.871,80 kr.
63,48 kr. 7.617,60 kr.
62,07 kr. 16.758,90 kr.
61,17 kr. 31.196,70 kr.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.5 W
12 V
9 V
18 V
5 V
300 mA
500 VAC/DC
21.4 mm (0.843 in)
8.5 mm (0.335 in)
13.4 mm (0.528 in)
Industrial
MUS
Brand: Cosel
Dimensions: 21.4 mm x 8.5 mm x 13.4 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99