MHFW62412

Cosel
436-MHFW62412
MHFW62412

Mfr.:

Description:
DC/DC Converters - Through Hole 6W +/-12V or 24V 0.25A PCB Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
233,87 kr. 233,87 kr.
225,14 kr. 1.125,70 kr.
221,79 kr. 2.217,90 kr.
218,35 kr. 5.458,75 kr.
213,21 kr. 10.660,50 kr.
209,70 kr. 20.970,00 kr.
205,30 kr. 51.325,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
9 V
36 V
24 V
250 mA
MHFS6
Brand: Cosel
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MHFS6 / MHFW6 6W Isolated DC-DC Converters

Cosel MHFS3 / MHFW3 6W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. Cosel MHF DC-DC Converters feature 3KVAC I/O isolation voltage, built-in remote On/Off, and adjustable external output voltage.