MHFS62412

Cosel
436-MHFS62412
MHFS62412

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin 6W 12V 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
233,87 kr. 233,87 kr.
225,14 kr. 1.125,70 kr.
221,79 kr. 2.217,90 kr.
218,35 kr. 5.458,75 kr.
213,21 kr. 10.660,50 kr.
209,70 kr. 20.970,00 kr.
205,30 kr. 51.325,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
6 W
24 V
9 V
36 V
12 V
500 mA
3 kV
SIP-8
26 mm (1.024 in)
12 mm (0.472 in)
9.5 mm (0.374 in)
Medical
MH
Brand: Cosel
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MHFS6 / MHFW6 6W Isolated DC-DC Converters

Cosel MHFS3 / MHFW3 6W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. Cosel MHF DC-DC Converters feature 3KVAC I/O isolation voltage, built-in remote On/Off, and adjustable external output voltage.

MHFS3 / MHFW3 3W Isolated DC-DC Converters

Cosel MHFS3 / MHFW3 3W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. The series features 3KVAC I/O isolation voltage, built-in remote on/off, and adjustable external output voltage. Cosel MHF DC-DC converters include multiple safety-agency approvals and come with a five-year warranty.