MGFW804812

Cosel
436-MGFW804812
MGFW804812

Mfr.:

Description:
DC/DC Converters - Through Hole 81.6W 18-76Vin 3.4A +/-12V PCB Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
536,08 kr. 536,08 kr.
516,16 kr. 2.580,80 kr.
507,73 kr. 5.077,30 kr.
496,84 kr. 12.421,00 kr.
488,70 kr. 24.435,00 kr.
479,23 kr. 47.923,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
81.6 W
48 V
18 V
76 V
12 V
3.4 A
- 12 V
3.4 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
MG
Brand: Cosel
Input Voltage: 18 V to 76 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

MGFS40/MGFW80 Isolated DC-DC Converters

Cosel MGFS40/MGFW80 Isolated DC-DC Converters feature 1500VDC isolation, built-in OCP with auto-recovery, and OVP. These DC-DC converters are fully regulated and include an input fuse and remote ON/OFF. The MGFS40/MGFW80 DC-DC converters consist of 6-side shielding for better noise control and synchronized rectification for high efficiency of up to 94%. These DC-DC converters come in a standardized footprint and pinouts providing high power density. Cosel MGFS40/MGFW80 DC-DC converters operate at -40°C to +85°C temperature range and are UL, CE, and Demko safety certified.

MGFW Dual Output Isolated DC-DC Converters

Cosel MGFW Dual Output Isolated DC-DC Converters are PCB mount converters with 1.5W to 81.6W output power and 9VDC to 76VDC input voltage range. The MGFW converters operate within a -40°C to +85°C temperature range. Features include built-in overvoltage/overcurrent protection circuits and remote ON/OFF. The DC-DC converters are RoHS compliant devices.