RS1B-HF

Comchip Technology
750-RS1B-HF
RS1B-HF

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 100V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 kr. 2,44 kr.
1,79 kr. 17,90 kr.
1,01 kr. 101,00 kr.
0,686 kr. 343,00 kr.
0,537 kr. 537,00 kr.
0,477 kr. 1.192,50 kr.
Full Reel (Order in multiples of 5000)
0,41 kr. 2.050,00 kr.
0,38 kr. 3.800,00 kr.
0,336 kr. 8.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA/DO-214AC
100 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: CFRA102-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

RS1x-HF Fast Recovery Rectifiers

Comchip Technology RS1x-HF Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 1A forward current, and a maximum recovery time of 150ns to 500ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC packages well suited for automated assembly.