MMBT5401-G

Comchip Technology
750-MMBT5401-G
MMBT5401-G

Mfr.:

Description:
Bipolar Transistors - BJT VCEO=-150V IC=-600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.573

Stock:
5.573 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 kr. 1,92 kr.
1,16 kr. 11,60 kr.
0,724 kr. 72,40 kr.
0,537 kr. 268,50 kr.
0,477 kr. 477,00 kr.
Full Reel (Order in multiples of 3000)
0,388 kr. 1.164,00 kr.
0,351 kr. 2.106,00 kr.
0,298 kr. 2.682,00 kr.
0,283 kr. 6.792,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23
PNP
Single
600 mA
150 V
160 V
5 V
500 mV
300 mW
100 MHz
- 55 C
+ 150 C
MMBT5401
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Continuous Collector Current: - 600 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 50
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541100901
KRHTS:
8541219000
ECCN:
EAR99

MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.