ES2E-HF

Comchip Technology
750-ES2E-HF
ES2E-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 300V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.680

Stock:
4.680 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 kr. 2,76 kr.
2,03 kr. 20,30 kr.
1,15 kr. 115,00 kr.
0,776 kr. 388,00 kr.
0,589 kr. 589,00 kr.
0,53 kr. 1.325,00 kr.
Full Reel (Order in multiples of 5000)
0,448 kr. 2.240,00 kr.
0,366 kr. 3.660,00 kr.
0,358 kr. 8.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
300 V
2 A
Super Fast Recovery Rectifier
Single
1.25 V
50 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ES2x-HF SMD Superfast Recovery Rectifiers

Comchip Technology ES2x-HF SMD Super Fast Recovery Rectifiers have a glass passivated chip junction. These rectifiers feature a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range and 2A maximum average forward rectified current (IF(AV)). They offer superfast reverse recovery time and are available in a low-profile package. These rectifiers are ideal for surface-mounted applications.