BAS416-HF

Comchip Technology
750-BAS416-HF
BAS416-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 85V 200mA 250mW SOD-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.378

Stock:
5.378
Can Dispatch Immediately
On Order:
6.000
Expected 21/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 kr. 1,35 kr.
0,85 kr. 8,50 kr.
0,47 kr. 47,00 kr.
0,343 kr. 171,50 kr.
0,298 kr. 298,00 kr.
Full Reel (Order in multiples of 3000)
0,276 kr. 828,00 kr.
0,239 kr. 1.434,00 kr.
0,164 kr. 1.476,00 kr.
0,157 kr. 3.768,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
2 A
200 mA
Single
3 us
1.25 V
5 nA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

BAS416-HF Fast Switching Diode

Comchip Technology BAS416-HF Fast Switching Diode has a high switching speed, small size, long life, and high-reliability characteristics. This diode features 85V repetitive peak reverse voltage, 250mW power dissipation, and 200mA average forward current. The BAS416 diode offers a low leakage current and a maximum junction temperature of 150°C. This diode is a RoHS-compliant and halogen-free device that comes in a small SOD-323 plastic package.