BAS321-HF

Comchip Technology
750-BAS321-HF
BAS321-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 250V 200mA 250mW SOD-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
3.000
Expected 15/06/2026
3.000
Expected 17/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 kr. 1,60 kr.
0,858 kr. 8,58 kr.
0,537 kr. 53,70 kr.
0,38 kr. 190,00 kr.
0,336 kr. 336,00 kr.
Full Reel (Order in multiples of 3000)
0,306 kr. 918,00 kr.
0,209 kr. 1.254,00 kr.
0,157 kr. 1.413,00 kr.
0,149 kr. 3.576,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
250 V
2 A
200 mA
Single
50 ns
1.25 V
100 nA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100000
USHTS:
8541100070
ECCN:
EAR99

BAS321-HF Fast Switching Diode

Comchip Technology BAS321-HF Fast Switching Diode has a high switching speed, small size, long life, and high-reliability characteristics. This diode features 250V repetitive peak reverse voltage, 250mW power dissipation, and 200mA average forward current. The BAS321 diode offers a low leakage current and a maximum junction temperature of 150°C. This diode is a RoHS-compliant and halogen-free device that comes in a small SOD-323 plastic package.