MSS1038-183MLC

Coilcraft
994-MSS1038-183MLC
MSS1038-183MLC

Mfr.:

Description:
Power Inductors - SMD Power inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000
Can Dispatch Immediately
On Order:
1.000
Expected 23/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,43 kr. 18,43 kr.
17,68 kr. 442,00 kr.
11,94 kr. 1.194,00 kr.
Full Reel (Order in multiples of 250)
10,52 kr. 2.630,00 kr.
7,18 kr. 3.590,00 kr.
7,12 kr. 17.800,00 kr.
6,86 kr. 34.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10 mm x 3.8 mm x 10.2 mm
Shielded
18 uH
20 %
3.35 A
65 mOhms
3.52 A
- 40 C
+ 85 C
18 MHz
Standard
10.2 mm
10 mm
3.8 mm
Ferrite
MSS1038
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: MSS1038-183MLB
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

MSS1038 Shielded SMD Power Inductors

Coilcraft MSS1038 Shielded SMD Power Inductors provide low DCR and a saturation current rating up to 10.6A. These magnetically shielded inductors meet AEC-Q200 Grade 3 standards (-40°C to +85°C) and offer an inductance range of 1.0µH to 1000µH. Coilcraft MSS1038 Shielded SMD Power Inductors are well suited for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphones, and handheld products. A sample kit is available.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.