132-07L

Coilcraft
994-132-07L
132-07L

Mfr.:

Description:
RF inductors - Leaded 83nH Unshld 5% 3.5A 7.4mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
120
Expected 20/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,06 kr. 13,06 kr.
11,12 kr. 111,20 kr.
10,22 kr. 255,50 kr.
7,61 kr. 913,20 kr.
7,45 kr. 2.235,00 kr.
6,99 kr. 3.774,60 kr.
6,54 kr. 6.670,80 kr.
6,30 kr. 15.876,00 kr.
5,73 kr. 28.879,20 kr.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Radial
5.84 mm x 6.6 mm x 9.65 mm
Unshielded
83 nH
5 %
3.5 A
7.4 mOhms
- 40 C
+ 85 C
66
900 MHz
Standard
PCB Mount
9.65 mm
5.84 mm
6.6 mm
Air
132
Tube
Application: RF
Brand: Coilcraft
Core Type: Wirewound
Lead Spacing: 3.76 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25 MHz
Tradename: MAXI-SPRING
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.