CS5467K-ISZ

Cirrus Logic
777-CS5467K-ISZ
CS5467K-ISZ

Mfr.:

Description:
Current & Power Monitors & Regulators 4-Ch Single Phase Power/Energy IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Quantities greater than 517 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,80 kr. 45,80 kr.
35,36 kr. 353,60 kr.
30,14 kr. 753,50 kr.
26,33 kr. 2.475,02 kr.
25,29 kr. 7.131,78 kr.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.25 V
3.135 V
3.5 mA
0.1 %
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Cirrus Logic
Input Voltage Range: 2.4 V to 2.6 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: CS5467
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Part # Aliases: CS5467-ISZ
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99