500-0009-N10

Cinch
530-500-0009-N10
500-0009-N10

Mfr.:

Description:
Circular MIL Spec Connector RECEPTACLE FLNG MNT MALE SIZE 10 7-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
554,50 kr. 554,50 kr.
473,71 kr. 4.737,10 kr.
444,09 kr. 11.102,25 kr.
422,91 kr. 21.145,50 kr.
411,49 kr. 41.149,00 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
7 Position
Pin (Male)
07-20
Receptacles
10
Wall Mount
MIL-DTL-45204
Solder
Panel
7.5 A
Nickel
Copper
DMS-TP
Brand: Cinch
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Brass
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DMS-TP™ Dry-Mated Sealed Connectors

Cinch DMS-TP™ Dry-Mated Sealed Connectors feature high-grade materials for short-term immersion, high-performance sealing, and mechanical retention that can endure 500 hours of salt spray. These connectors are easily mated and unmated, even with high contact density layouts, and the scoop-proof design even makes blind mating possible. The series offers a 7.5A to 23A contact current range, 600V to 1000V operating voltage, and up to 500 mating cycles of durability. Cinch DMS-TP Dry-Mated Sealed Connectors are ideal where extreme temperature, pressure, humidity, and intense vibration are present.