ERHB701LGC152MEB5M

Chemi-Con
661-HB701LGC152MEB5M
ERHB701LGC152MEB5M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1500 uF 700 VDC 20 %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
725,78 kr. 14.515,60 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1.5 mF
700 VDC
76.2 mm
115 mm
31.5 mm
Aluminum Electrolytic Capacitors
2000 Hour
20 %
6.4 A
- 25 C
+ 85 C
RHB
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Leakage Current: 5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Large Capacitance Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

RHB Aluminum Electrolytic Capacitors

Chemi-Con RHB High Voltage Screw Terminal Aluminum Electrolytic Capacitors (AECs) provide up to 700VDC-rated voltage with high ripple current capability for high voltage/power inverter applications. Chemi-Con RHB Screw Terminal Mount AECs are rated for 2000 hours of life with fully rated ripple current applied at +85°C. This series is ideal for replacing film capacitors in inverter designs.