EKY-630ELL331MK20S

Chemi-Con
661-EKY63ELL331MK20S
EKY-630ELL331MK20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.748

Stock:
1.748 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,73 kr. 8,73 kr.
3,99 kr. 39,90 kr.
3,78 kr. 378,00 kr.
3,08 kr. 1.540,00 kr.
2,84 kr. 2.840,00 kr.
2,54 kr. 5.080,00 kr.
2,45 kr. 12.250,00 kr.
2,41 kr. 24.100,00 kr.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
63 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
KY
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.09
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 4,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99

KY Mini Aluminum Electrolytic Capacitors

Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10,000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.