EKMQ100ELL682ML25S

Chemi-Con
661-EKMQ100E682ML25S
EKMQ100ELL682ML25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 6800uF Tol 20% 16x25mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,07 kr. 10,07 kr.
6,54 kr. 65,40 kr.
5,04 kr. 252,00 kr.
4,57 kr. 457,00 kr.
3,76 kr. 1.880,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
6800 uF
10 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
1.57 A
- 55 C
+ 105 C
Straight
Radial
KMQ-LL
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.34
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KMQ-R
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99