CMKDM8005 TR PBFREE

Central Semiconductor
610-CMKDM8005
CMKDM8005 TR PBFREE

Mfr.:

Description:
MOSFETs DUAL P-CHANNEL MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317
Can Dispatch Immediately
On Order:
6.000
Expected 27/10/2025
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+47,00 kr.)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 kr. 5,13 kr.
2,97 kr. 29,70 kr.
1,60 kr. 160,00 kr.
1,40 kr. 700,00 kr.
1,30 kr. 1.300,00 kr.
Full Reel (Order in multiples of 3000)
1,03 kr. 3.090,00 kr.
0,977 kr. 5.862,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
P-Channel
2 Channel
20 V
650 mA
360 mOhms
- 8 V, + 8 V
1.2 nC
- 65 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Product Type: MOSFETs
Series: CMxxDM
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99

CxxDM Surface-Mount Enhancement-Mode MOSFETs

Central Semiconductor CxxDM Surface-Mount Enhancement-Mode MOSFETs are designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer a very low RDS(ON) and low threshold voltage.