BFY90 PBFREE

Central Semiconductor
610-BFY90
BFY90 PBFREE

Mfr.:

Description:
RF Bipolar Transistors . .

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.456

Stock:
1.456 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,01 kr. 44,01 kr.
29,99 kr. 299,90 kr.
23,05 kr. 2.305,00 kr.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: RF Bipolar Transistors
RoHS:  
Bipolar
Si
NPN
500 MHz
20
15 V
2.5 V
25 mA
- 65 C
+ 200 C
Single
Through Hole
Bulk
Brand: Central Semiconductor
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 322,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR