PD30ETB20NAM5IS

Carlo Gavazzi
225-PD30ETB20NAM5IS
PD30ETB20NAM5IS

Mfr.:

Description:
Photoelectric Sensors PHOTO BGS IR 0.2M SS NPN NO+NC TOP ADJUST PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.085,21 kr. 1.085,21 kr.
1.085,06 kr. 5.425,30 kr.
1.084,91 kr. 10.849,10 kr.
1.084,83 kr. 54.241,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
Background Suppression
200 mm
Infrared Laser
NPN
Connector
4 Pin
10 VDC
30 VDC
- 25 C
+ 60 C
Brand: Carlo Gavazzi
Height: 31.4 mm
IP Rating: IP68, IP69K
Length: 20 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PD30
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99