PD30CTBS25BPA2IO

Carlo Gavazzi
225-PD30CTBS25BPA2IO
PD30CTBS25BPA2IO

Mfr.:

Description:
Photoelectric Sensors PHOTO BGS RD 250MM PL TOP POINT SPOT IO-LINK, CAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
774,05 kr. 774,05 kr.
735,26 kr. 3.676,30 kr.
712,06 kr. 7.120,60 kr.
688,86 kr. 17.221,50 kr.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression
250 mm
Red LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 60 C
Brand: Carlo Gavazzi
Height: 30 mm
IP Rating: IP67
Length: 20 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PD30CT
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

PD30 IO-Link Photoelectric Sensors

Carlo Gavazzi PD30 IO-Link Photoelectric Sensors are designed for flexible and intelligent sensing to accurately detect objects with various sizes, shapes, and surfaces. These sensors feature four special application functions pre-programmed: speed and length, pattern recognition, divider/counter, and object and gap monitoring. Each has been developed to optimize typical industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting. An IO-Link configurator is required to change sensor settings during initial installation; however, the application functions are accessible even without an IO-Link operating environment.