CD50CNF10NO

Carlo Gavazzi
225-CD50CNF10NO
CD50CNF10NO

Mfr.:

Description:
Level Sensors - Industrial CAP PROX PL FP+E356 NPN NO 24V CAB

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
298,62 kr. 298,62 kr.
283,70 kr. 1.418,50 kr.
274,75 kr. 2.747,50 kr.
265,73 kr. 6.643,25 kr.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Level Sensors - Industrial
RoHS:  
Capacitive Level Sensor
Liquid
10 mm
Cable
NPN
10 VDC
30 VDC
Noryl
CD50
Brand: Carlo Gavazzi
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026102080
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI